Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD6CD040DO3

Mica Capacitor, Mica, 500V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000004uF, Through Hole Mount, 2809
$ 8.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD6CD040DO3.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15CD040DO3F
Cap Mica 4pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD5CC040CO3
Cap Mica 4pF 300V 1pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD5CC040DO3F
Cap Mica 4pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC040DO3F
Cornell DubilierCD15CD040DO3
Mica Capacitor, Mica, 500V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000004uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD6CD040DO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000004uF, Through Hole Mount, 2809
Mica Radial Lead Capacitors 4pF 500V +/-0.5pF
Mica Capacitors, Miniature Dipped 500V
MICA500V | Cornell-Dubilier CD6CD040DO3
Silver Mica Capacitor 4Pf, 500V, 0.5Pf, Radial; Capacitance:4Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:4.4Mm; Capacitor Case/Package:Radial Leaded; Product Length:7Mm Rohs Compliant: No |Cornell Dubilier CD6CD040DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor