Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15CD040DO3F

Cap Mica 4pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
$ 1.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD040DO3F.

Master Electronics

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
+97.00%

Alternate Parts

Price @ 1000
$ 1.481
$ 1.431
$ 1.431
Stock
909
2,498
2,498
Authorized Distributors
6
4
4
Capacitance
4 pF
4 pF
4 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD5CC040CO3
Cap Mica 4pF 300V 1pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C

Descriptions

Descriptions of Cornell Dubilier CD15CD040DO3F provided by its distributors.

Cap Mica 4pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Mica Capacitor, Mica, 500V, 12.5% +Tol, 12.5% -Tol, 200ppm/Cel TC, 0.000004uF, Through Hole Mount
SILVER MICA CAPACITOR 4PF, 500V, 0.5pF,; SILVER MICA CAPACITOR 4PF, 500V, 0.5pF, RADIAL; Capacitance: 4pF; Voltage(DC): 500V; Capacitance Tolerance: ± 0.5pF; Capacitor Terminals: PC Pin; Lead Spacing: 5.9mm; Capacitor Case /
Silver Mica Capacitor 4Pf, 500V, 0.5Pf, Radial; Capacidad:4Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15CD040DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor