Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15CD040DO3

Mica Capacitor, Mica, 500V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000004uF, Through Hole Mount
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD040DO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.431
$ 1.481
$ 1.481
Stock
2,498
909
909
Authorized Distributors
4
6
6
Capacitance
4 pF
4 pF
4 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD5CC040CO3
Cap Mica 4pF 300V 1pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD5CC040DO3F
Cap Mica 4pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC040DO3F

Descriptions

Descriptions of Cornell Dubilier CD15CD040DO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000004uF, Through Hole Mount
Mica Radial Lead Capacitors MICA 500V 4pF RDL
CAP MICA 4PF 0.5PF 500V RADIAL
Cap 4pF 500VDC 0.5pF 11.4 X 4.3 X 9.1mm RDL 5.9mm
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD15CD040DO3
Silver Mica Capacitor 4Pf, 500V, 0.5Pf, Radial; Capacitance:4Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15CD040DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor