Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC430JO3

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000043uF, Through Hole Mount
$ 2.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC430JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.152
$ 12.596
Stock
1,140
286
Authorized Distributors
4
4
Capacitance
43 pF
43 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
5.3086 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD5EC470JO3F
Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125C T/R
Cornell DubilierCD5EC470JO3
Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125C
Cornell DubilierCD5EC390JO3F
Cap Mica 39pF 300V 5% (6.9 X 3.3 X 5.3mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5EC390JO3F

Descriptions

Descriptions of Cornell Dubilier CD5EC430JO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000043uF, Through Hole Mount
Mica Radial Lead Capacitors 43pF 300V 5%
Mica Capacitors, Miniature Dipped 300V
MICA300V | Cornell-Dubilier CD5EC430JO3
Silver Mica Capacitor 43Pf, 300V, 5%, Radial; Capacitance:43Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD5EC430JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor