Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC360JO3F

Capacitor; Mica; Cap 36pF; Tol 5%; Radial Miniature DIPped; Vol-Rtg 300VDC; LS 3.0mm | Cornell-Dubilier CD5EC360JO3F
$ 2.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC360JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 2.132
$ 2.02
Stock
1,029
1,107
Authorized Distributors
4
4
Capacitance
36 pF
36 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
-
Height - Seated (Max)
5.3086 mm
5.3086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD5EC390JO3F
Cap Mica 39pF 300V 5% (6.9 X 3.3 X 5.3mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5EC390JO3F
Cornell DubilierCD5EC330JO3F
Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C T/R
Cornell DubilierCD5EC330JO3
Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C

Descriptions

Descriptions of Cornell Dubilier CD5EC360JO3F provided by its distributors.

Capacitor;Mica;Cap 36pF;Tol 5%;Radial Miniature DIPped;Vol-Rtg 300VDC;LS 3.0mm | Cornell-Dubilier CD5EC360JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000036uF, Through Hole Mount, 2713
Mica Radial Lead Capacitors 36pF 300V +/-5%
Radial CD5 300V 36pF ±5% 100ppm/C
Silver Mica Capacitor 36Pf, 300V, 5%, Radial; Capacitance:36Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5EC360JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor