Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC330JO3

Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC330JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-61.17%

Alternate Parts

Price @ 1000
$ 2.05
$ 2.132
$ 2.132
Stock
1,292
10,333
10,333
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
5.1054 mm
5.1054 mm
5.1054 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD5EC300JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cornell DubilierCD5EC300JO3F
Cap Mica 30pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C
Cornell DubilierCD10ED330JO3F
CAPACITOR, MICA, CAP 33PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 3.6 MM

Descriptions

Descriptions of Cornell Dubilier CD5EC330JO3 provided by its distributors.

Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C
CD5 Series 300 V 33 pF ±5 % Tolerance LS=3 mm Radial Mini Dipped Mica Capacitor
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount
Silver Mica Capacitor 33Pf, 300V, 5%, Radial; Capacitance:33Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm Rohs Compliant: No |Cornell Dubilier CD5EC330JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor