Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5EC300JO3

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC300JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.54
$ 2.04
Stock
5,731
9,847
Authorized Distributors
6
6
Capacitance
30 pF
30 pF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
5.1054 mm
5.1054 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD5EC270JO3F
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C T/R
Cornell DubilierCD5EC270JO3
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C
Cornell DubilierCD5EC330JO3F
Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5EC300JO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Cap Mica 30pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125C
Mica Capacitors MICA 30PF300VJ | Cornell-Dubilier CD5EC300JO3
Cap 30pF 300VDC 5% 6.9 X 3.3 X 5.1mm RDL 3mm
Mica Radial Lead Capacitors MICA 30PF300VJ
Mica Capacitors, Miniature Dipped 300V
30pF ±5% 300V Through hole mounting 6.9mm*3.3mm*5.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor