Cornell Dubilier CD30FD822JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0082uF, Through Hole Mount
$ 15.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD822JO3F.

IHS

Datasheet13 pages3 years ago

Master Electronics

New Yorker Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-1.69%

Alternate Parts

Price @ 1000
$ 15.545
$ 16.24
$ 16.24
Stock
3,310
1,818
1,818
Authorized Distributors
6
4
4
Capacitance
8.2 nF
8.2 nF
8.2 nF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
22.4028 mm
22.4028 mm
22.4028 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD30FD752JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount
Cornell DubilierCD19FA752JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount
Cornell DubilierCD19FA822GO3
Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0082uF, Through Hole Mount, 7035
Cornell DubilierCD19FA752FO3
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD822JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0082uF, Through Hole Mount
Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 11.1mm 125C
Capacitor;Mica;Cap 8200pF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 11.1mm | Cornell-Dubilier CD30FD822JO3F
Mica Radial Lead Capacitors 8200pF 500V +/-5%
Mica Capacitors, Standard Dipped 8200µF 500V
8.2nF ±5% 500V Through hole mounting 20.1mm*8.1mm*22.4mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor