Cornell Dubilier CD19FA752JO3

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount
$ 13.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FA752JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FC682JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
Cornell DubilierCD19FC682JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
Cornell DubilierCD30FD752JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FA752JO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount
Mica Radial Lead Capacitors 7500pF 100V +/-5%
Mica Capacitors, Standard Dipped 100V
MICA100V | Cornell-Dubilier CD19FA752JO3
Silver Mica Capacitor 7500Pf, 100V, 5%, Radial; Capacitance:7500Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17.8Mm Rohs Compliant: No |Cornell Dubilier CD19FA752JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor