Cornell Dubilier CD19FA752FO3

Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount
$ 17.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FA752FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD19FC682FO3F
Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
Cornell DubilierCD19FC682FO3
Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount
Cornell DubilierCD19FC682JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FA752FO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0075uF, Through Hole Mount
Mica Radial Lead Capacitors 7500pF 100V +/-1%
Mica Capacitors, Standard Dipped 100V
MICA100V | Cornell-Dubilier CD19FA752FO3
Silver Mica Capacitor 7500Pf, 100V, 1%, Radial; Capacitance:7500Pf; Voltage(Dc):100V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17.8Mm Rohs Compliant: No |Cornell Dubilier CD19FA752FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor