Cornell Dubilier CD30FD103FO3F

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount, 8034
$ 22.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD103FO3F.

Newark

Datasheet13 pages6 years ago
Datasheet7 pages13 years ago

Sager Electronics

New Yorker Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+19.56%

CAD Models

Download Cornell Dubilier CD30FD103FO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.87
$ 26.592
$ 26.592
Stock
15,200
492
492
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
22.606 mm
22.606 mm
22.606 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FA103FO3F
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCDV30FF103JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCD30FD912FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD103FO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount, 8034
Cap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125C
MICA CAPACITOR, STANDARD DIPPED, 10000PF, 1%, RADIAL LEADED
Silver Mica Capacitor, 0.01Uf, 500V, 1%, Radial; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 1%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:11.1Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD30FD103FO3F
CAP, 0.01µF, 500V, 1%, THROUGH HOLE; Capacitance: 10000pF; Voltage Rating: 500V; Capacitance Tolerance: ± 1%; Product Range: -; Capacitor Terminals: Radial Leaded; Lead Spacing: 11.1mm; Operating Temperature Min: -55°C; Operati

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor