Cornell Dubilier CD30FD912FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount
$ 21.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD912FO3.

Newark

Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD30FD822FO3F
Cap Mica 0.0082uF 500V 1% (20.1 X 8.1 X 22.4mm) Radial 11.1mm 125C
Cornell DubilierCD30FD103FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount, 8034
Cornell DubilierCD19FA912FO3F
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD912FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount
MICA, 9100 Cap, 500V | Cornell-Dubilier CD30FD912FO3
Mica Radial Lead Capacitors 9100pF 500V +/-1%
Mica Capacitors, Standard Dipped 9100µF 500V
Silver Mica Capacitor 9100Pf, 500V, 1%, Radial; Capacitance:9100Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:11.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:20.1Mm Rohs Compliant: No |Cornell Dubilier CD30FD912FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor