Cornell Dubilier CD30FD103FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount, 8034
$ 26.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD103FO3.

Farnell

Datasheet13 pages6 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-3.33%

Alternate Parts

Price @ 1000
$ 26.592
$ 22.87
$ 22.87
Stock
492
15,200
15,200
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
22.606 mm
22.606 mm
22.606 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD30FD912FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount
Cornell DubilierCD19FA103FO3F
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount
Cornell DubilierCD30FD113JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.011uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FD103FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount, 8034
Cap Mica 0.01uF 500V 1%( 20.3 X 8.6 X 22.6mm) Radial 11.1mm 125C T/R
MICA, 10000 Cap, 500V | Cornell-Dubilier CD30FD103FO3
SILVER MICA CAPACITOR, 0.01UF, 500V, 1%, RADIAL; Capacitance:0.01µF; Voltage(DC):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:PC Pin; Lead Spacing:11.1mm; Capacitor Case / Package:Radial Leaded; Product Length:20.3mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor