Cornell Dubilier CD19FD512JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
$ 12.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD512JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+1.25%

Alternate Parts

Price @ 1000
$ 12.015
$ 11.67
Stock
2,503
2,538
Authorized Distributors
6
4
Capacitance
5.1 nF
5.1 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD502JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount
Cornell DubilierCD19FD472JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount
Cornell DubilierCD19FD472JO3
Mica Capacitor, Standard Dipped, 4700pF, 5%, Radial Leaded | Cornell-Dubilier CD19FD472JO3

Descriptions

Descriptions of Cornell Dubilier CD19FD512JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cap Mica 0.0051uF 500V 5%( 18 X 9.4 X 15mm) Radial 8.7mm 125C T/R
CD19 Series 500 V 5100 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Mica Capacitors 5100pF 500V 5% | Cornell-Dubilier CD19FD512JO3
CDE Mica Capacitors 5100pF 500VJ 5%
Mica Capacitors, Standard Dipped 500V
5.1nF ±5% 500V Through hole mounting 18mm*9.4mm*15mm
Radial CD19 500V 5100pF ±5% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor