Cornell Dubilier CD19FD332FO3F

Cap Mica 0.0033uF 500V 1% (17.3 X 7.4 X 14mm) Radial 8.7mm 125C
$ 11.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD332FO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 11.33
$ 10.008
Stock
17,323
300
Authorized Distributors
6
4
Capacitance
3.3 nF
3.3 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
13.9954 mm
13.9954 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD19FD302FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount
Cornell DubilierCD19FD362FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
Cornell DubilierCD19FD302JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.003uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD332FO3F provided by its distributors.

Cap Mica 0.0033uF 500V 1% (17.3 X 7.4 X 14mm) Radial 8.7mm 125C
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0033uF, Through Hole Mount, 6829
Mica Radial Lead Capacitors 3300pF 500V +/-1%
CAP MICA 3300PF 1% 500V RADIAL
Capacitor, 3.3nF ±1%, 500V, TH, 17.3mm × 7.4mm × 14mm
Mica Capacitors, Standard Dipped 500V
Radial CD19 500V 3300pF ±1% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor