Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD19FD162JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0016uF, Through Hole Mount
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD162JO3F.

Master Electronics

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-20.74%

Alternate Parts

Price @ 1000
$ 3.3
$ 15.9
$ 15.9
Stock
95
51
51
Authorized Distributors
6
4
4
Capacitance
1.6 nF
1.6 nF
1.6 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
-
-
Military Standard
Not
-
-
Height - Seated (Max)
13.4874 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD152JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount
Cornell DubilierCD19FD152JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount
Cornell DubilierCM06FD152JO3
Cap Mica 0.0015uF 500V 5% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD19FD162JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0016uF, Through Hole Mount
Cap Mica 0.0016uF 500V 5% (16.8 X 5.8 X 13.5mm) Radial 8.7mm 125C
Mica Radial Lead Capacitors 1600pF 500V +/-5%
Mica Capacitors, Standard Dipped 500V
1.6nF ±5% 500V Through hole mounting 16.8mm*5.8mm*13.5mm
Radial CD19 500V 1600pF ±5% 70ppm/C
Silver Mica Capacitor 1600Pf, 500V, 5%, Radial; Capacitance:1600Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.8Mm Rohs Compliant: Yes |Cornell Dubilier CD19FD162JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor