Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD19FD152JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD152JO3F.

IHS

Datasheet13 pages3 years ago

Master Electronics

Sager Electronics

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
+6.10%

CAD Models

Download Cornell Dubilier CD19FD152JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 4.42
$ 4.42
Stock
2,635
506
506
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.208 mm
13.208 mm
13.208 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD162JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0016uF, Through Hole Mount
Cornell DubilierCD19FD162JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0016uF, Through Hole Mount
Cornell DubilierCM06FD152JO3
Cap Mica 0.0015uF 500V 5% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD19FD152JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount
CAPACITOR, MICA, CAP 1500PF, TOL 5%, RADIALDIPPED, 500VDC, LS 8.7MM
Cap Mica 0.0015uF 500V 5% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125C T/R
CD19 Series 500 V 1500 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
CAPACITOR, MICA DIELECTRIC, DIPPED, RADI
RS APAC
SILVER MICA CAPACITOR 1500PF, 500V, 5%,; SILVER MICA CAPACITOR 1500PF, 500V, 5%, RADIAL; Capacitance: 1500pF; Voltage(DC): 500V; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Lead Spacing: 9mm; Capacitor Case / Pa

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor