Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD19FD122FO3

Mica Cap CD19 Series Radial 500V 0.0012UF 1%TOL 16.8X13.2X5.6MM LS=8.7MM Dipped
$ 4.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD122FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.31%

Alternate Parts

Price @ 1000
$ 4.086
$ 4.905
$ 4.905
Stock
17,889
30,284
30,284
Authorized Distributors
5
6
6
Capacitance
1.2 nF
1.2 nF
1.2 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.208 mm
13.208 mm
13.208 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD132FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount
Cornell DubilierCD19FD132FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount
Cornell DubilierCD19FD112FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD122FO3 provided by its distributors.

MICA CAP CD19 SERIES RADIAL 500V 0.0012uF 1%TOL 16.8X13.2X5.6MM LS=8.7MM DIPPED
Cap Mica 0.0012uF 500V 1% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125C T/R
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount, 6622
Silver Mica Capacitor 1200Pf, 500V, 1%, Radial; Capacitance:1200Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.8Mm Rohs Compliant: No |Cornell Dubilier CD19FD122FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor