Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD431JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00043uF, Through Hole Mount
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD431JO3F.

Master Electronics

Datasheet13 pages3 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.22%

Alternate Parts

Price @ 1000
$ 2.76
$ 3.583
Stock
20,693
11,918
Authorized Distributors
6
6
Capacitance
430 pF
430 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
9.906 mm
9.906 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierCD15FD391JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
Cornell DubilierCD15FD391JO3
Mica Capacitor, Standard Dipped, 390pF, 5%, Radial Leaded | Cornell-Dubilier CD15FD391JO3
Cornell DubilierCD15FD471JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD431JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00043uF, Through Hole Mount
Cap Mica 430pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C
Capacitor, Mica, Cap 430pF, Tol 5%, Radial DIPped, 500VDC, LS 5.9mm | Cornell-Dubilier CD15FD431JO3F
CD15 Series 500 V 430 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
SILVER MICA CAPACITOR 430PF, 500V, 5%, R; SILVER MICA CAPACITOR 430PF, 500V, 5%, RADIAL; Capacitance: 430pF; Voltage(DC): 500V; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Lead Spacing: 5.9mm; Capacitor Case / P

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor