What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD15FD241GO3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD241GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.32
$ 2.477
Stock
1
127
Authorized Distributors
5
6
Capacitance
240 pF
240 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
9.7028 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15FD221GO3F
Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C
Cornell DubilierCD15FD251GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount
Cornell DubilierCD15FD221GO3
Cap Mica 220pF 500V 2%( 11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD15FD241GO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount
Cap Mica 240pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C T/R
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD15FD241GO3
Radial CD15 500V 240pF ±2% 70ppm/C
Silver Mica Capacitor 240Pf, 500V, 2%, Radial; Capacitance:240Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD15FD241GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor