What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD15FD251GO3F

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount
$ 3.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD251GO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+354%

Alternate Parts

Price @ 1000
$ 3.051
$ 2.304
Stock
25,658
655
Authorized Distributors
6
5
Capacitance
250 pF
250 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
9.906 mm
9.906 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FD271GO3F
CAPACITOR SILVER MICA 270PF, 500V, 2%, R
Cornell DubilierCD15FD271GO3
Cap Mica 270pF 500V 2%( 11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15FD241GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD251GO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount
Cap Mica 250pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C
Capacitor;Mica;Cap 250pF;Tol 2%;Radial DIPped;Vol-Rtg 500VDC;LS 5.9mm | Cornell-Dubilier CD15FD251GO3F
SILVER MICA CAPACITOR 250PF, 500V, 2%, R; SILVER MICA CAPACITOR 250PF, 500V, 2%, RADIAL; Capacitance: 250pF; Voltage(DC): 500V; Capacitance Tolerance: ± 2%; Capacitor Terminals: PC Pin; Lead Spacing: 5.9mm; Capacitor Case / P

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor