Cornell Dubilier CD15FD161JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00016uF, Through Hole Mount
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD161JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.638
$ 1.761
$ 1.761
Stock
10,275
1,321
1,321
Authorized Distributors
6
6
6
Capacitance
160 pF
160 pF
160 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
9.398 mm
9.398 mm
9.398 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD15FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD15FD151JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD10FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD15FD151FO3F
Cap Mica 150pF 500V 1% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C
Cornell DubilierCD15FD151FO3
Cap Mica 150pF 500V 1% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C T/R
Cornell DubilierCM05FD151JO3
Cap Mica 150pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD15FD161JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00016uF, Through Hole Mount
Cap Mica 160pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C T/R
Mica Capacitors 160PF 500W 5% | Cornell-Dubilier CD15FD161JO3
Mica Capacitor 160 pF 5% 500 VDC
Capacitor, TH 160pF ±5% 500V 11.7mm × 4.8mm × 9.4mm
Mica Capacitors, Standard Dipped 500V
Radial CD15 500V 160pF ±5% 70ppm/C
Silver Mica Capacitor 160Pf, 500V, 5%, Radial; Capacitance:160Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD15FD161JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor