Cornell Dubilier CD15FD151FO3F

Cap Mica 150pF 500V 1% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD151FO3F.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
+9.01%

Alternate Parts

Price @ 1000
$ 2.69
$ 2.74
Stock
2,319
1,328
Authorized Distributors
6
6
Capacitance
150 pF
150 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.398 mm
9.398 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD15FD161FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00016uF, Through Hole Mount
Cornell DubilierCD10FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD10FD151JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD151FO3F provided by its distributors.

Cap Mica 150pF 500V 1% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C
Capacitor;Mica;Cap 150pF;Tol 1%;Radial DIPped;Vol-Rtg 500VDC;LS 5.9mm | Cornell-Dubilier CD15FD151FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount, 4619
Mica Radial Lead Capacitors 150pF 500V +/-1%
150pF ±1% 500V Through hole mounting 11.7mm*4.8mm*9.4mm
Radial CD15 500V 150pF ±1% 70ppm/C
|Cornell Dubilier CD15FD151FO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor