Cornell Dubilier CD10FD151JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD151JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-8.58%

Alternate Parts

Price @ 1000
$ 2.77
$ 2.75
$ 2.75
Stock
5,600
17,906
17,906
Authorized Distributors
6
6
6
Capacitance
150 pF
150 pF
150 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD15FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD15FD151JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD15FD161JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00016uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FD151JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cap Mica 150pF 500V 5%( 9.7 X 5.3 X 9.1mm) Radial 3.6mm 125C T/R
CD10 Series 500 V 150 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 150Pf, 500V, 5%, Radial; Capacitance:150Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.7Mm Rohs Compliant: No |Cornell Dubilier CD10FD151JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor