Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD131JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00013uF, Through Hole Mount

$ 1.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD131JO3F.

Master Electronics

Datasheet13 pages3 years ago

Sager Electronics

Farnell

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 1.627
$ 1.573
$ 1.573
Stock
2,325
443
443
Authorized Distributors
6
5
5
Capacitance
130 pF
130 pF
130 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.398 mm
9.398 mm
9.398 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FD121JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cornell DubilierCD15FD121JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cornell DubilierCD10FD121JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD131JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00013uF, Through Hole Mount
CAPACITOR, MICA, CAP 130PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cap Mica 130pF 500V 5% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125C
SILVER MICA CAPACITOR 130PF, 500V, 5%, R; SILVER MICA CAPACITOR 130PF, 500V, 5%, RADIAL; Capacitance: 130pF; Voltage(DC): 500V; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Lead Spacing: 5.9mm; Capacitor Case / P
Silver Mica Capacitor 130Pf, 500V, 5%, Radial; Capacidad:130Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FD131JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor