What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD15FA122FO3

Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount

$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FA122FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 7.94
$ 8.297
Stock
1
379
Authorized Distributors
4
6
Capacitance
1.2 nF
1.2 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
-
Height - Seated (Max)
10.6934 mm
10.6934 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15FA112FO3
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount
Cornell DubilierCD19FD122FO3
MICA CAP CD19 SERIES RADIAL 500V 0.0012uF 1%TOL 16.8X13.2X5.6MM LS=8.7MM DIPPED
Cornell DubilierCD19FD122FO3F
Cap Mica 0.0012uF 500V 1% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125C

Descriptions

Descriptions of Cornell Dubilier CD15FA122FO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Mica Radial Lead Capacitors 1200pF 100V +/-1%
Mica Capacitors, Standard Dipped 100V
MICA100V | Cornell-Dubilier CD15FA122FO3
Silver Mica Capacitor 1200Pf, 100V, 1%, Radial; Capacitance:1200Pf; Voltage(Dc):100V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:12.4Mm Rohs Compliant: No |Cornell Dubilier CD15FA122FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor