Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15ED620JO3F

Cap Mica 62pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED620JO3F.

IHS

Datasheet13 pages3 years ago

Master Electronics

Newark

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
+2.32%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.421
$ 1.421
Stock
31,349
7,016
7,016
Authorized Distributors
6
5
5
Capacitance
62 pF
62 pF
62 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15ED680JO3
Cap Mica 68pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED560JO3F
Cap Mica 56pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15ED560JO3
Cap Mica 56pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD15ED620JO3F provided by its distributors.

Cap Mica 62pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
SILVER MICA CAPACITOR 62PF, 500V, 5%, RADIAL
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000062uF, Through Hole Mount
CD15 Series 500 V 62 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
CAPACITOR SILVER MICA 62PF, 500V, RADIAL; Capacitance:62pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Mounting:Through Hole; Lead Spacing:6mm; Operating Temperature Range:-55°C to +125°C
Silver Mica Capacitor 62Pf, 500V, 5%, Radial; Capacidad:62Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15ED620JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor