Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15ED300GO3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED300GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.761
$ 1.638
Stock
1,437
292
Authorized Distributors
4
6
Capacitance
30 pF
30 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
-
Height - Seated (Max)
-
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15ED330GO3
Cap Mica 33pF 500V 2%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED270GO3
Cap Mica 27pF 500V 2%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED270GO3F
Cap Mica 27pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C

Descriptions

Descriptions of Cornell Dubilier CD15ED300GO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount
Mica Radial Lead Capacitors 30pF 500V +/-2%
Cap 30pF 500VDC 2% 11.4 X 4.3 X 9.1mm RDL 5.9mm
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD15ED300GO3
Silver Mica Capacitor 30Pf, 500V, 2%, Radial; Capacitance:30Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED300GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor