Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15CD120DO3

Cap Mica 12pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD120DO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.6
$ 2
Stock
1,794
2,599
Authorized Distributors
6
6
Capacitance
12 pF
12 pF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Military Standard
-
-
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD5CC120JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000012uF, Through Hole Mount
Cornell DubilierCD5CC120JO3F
Cap Mica 12pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5CC120JO3F
Cornell DubilierCD5CC120DO3F
Cap Mica 12pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC120DO3F
Cornell DubilierCD5CC120DO3
Mica Capacitor, Mica, 300V, 4.1667% +Tol, 4.1667% -Tol, -200/+200ppm/Cel TC, 1.2e-05uF, Through Hole Mount, 2711
Cornell DubilierCD5CC110DO3
Mica Capacitor, Mica, 300V, 4.5455% +Tol, 4.5455% -Tol, -200/+200ppm/Cel TC, 1.1e-05uF, Through Hole Mount, 2711

Descriptions

Descriptions of Cornell Dubilier CD15CD120DO3 provided by its distributors.

Cap Mica 12pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
CD15 Series 500 V 12 pF ±0.5 pF Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Mica Capacitor, Mica, 500V, 4.17% +Tol, 4.17% -Tol, -200/+200ppm/Cel TC, 0.000012uF, Through Hole Mount
Silver Mica Capacitor 12Pf, 500V, 0.5Pf, Radial; Capacitance:12Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15CD120DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor