Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD5CC120JO3F

Cap Mica 12pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5CC120JO3F
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC120JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+51.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD5CC120DO3
Mica Capacitor, Mica, 300V, 4.1667% +Tol, 4.1667% -Tol, -200/+200ppm/Cel TC, 1.2e-05uF, Through Hole Mount, 2711
Cornell DubilierCD15CD120JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000012uF, Through Hole Mount
Cornell DubilierCD15CD120JO3
Cap Mica 12pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD5CC110DO3
Mica Capacitor, Mica, 300V, 4.5455% +Tol, 4.5455% -Tol, -200/+200ppm/Cel TC, 1.1e-05uF, Through Hole Mount, 2711
Cornell DubilierCD15CD120DO3F
Cap Mica 12pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5CC120JO3F provided by its distributors.

Cap Mica 12pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125C T/R | Cornell-Dubilier CD5CC120JO3F
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000012uF, Through Hole Mount, 2711
Silver Mica Capacitor 12Pf, 300V, 5%, Radial; Capacidad:12Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:300V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD5CC120JO3F
CAPACITOR SILVER MICA 12PF, 300V, 5%, RA; CAPACITOR SILVER MICA 12PF, 300V, 5%, RADIAL; Capacitance:12pF; Capacitance Tolerance:± 5%; Voltage Rating:300V; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:3mm; Operating Temperature Min:-55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor