Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10FD201JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD201JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Mouser

Sager Electronics

Inventory History

3 month trend:
-1.27%

Alternate Parts

Price @ 1000
$ 3.94
$ 3.605
Stock
5,447
10,504
Authorized Distributors
5
6
Capacitance
200 pF
200 pF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.398 mm
9.398 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15FD201JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD15FD201JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD15FD181JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FD201JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cap Mica 200pF 500V 5%( 9.9 X 5.3 X 9.4mm) Radial 3.6mm 125C T/R
MICA500V | Cornell-Dubilier CD10FD201JO3
Capacitor Silver Mica, 200Pf, 500V; Capacitance:200Pf; Voltage Rating:500V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Features:Standard Dipped; Filter Terminals:Radial Leaded; Leaded Process Compatible:No Rohs Compliant: No |Cornell Dubilier CD10FD201JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor