Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD201JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD201JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Farnell

Sager Electronics

Newark

New Yorker Electronics

Inventory History

3 month trend:
-17.68%

CAD Models

Download Cornell Dubilier CD15FD201JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 2.06
$ 2.06
Stock
38,310
48,217
48,217
Authorized Distributors
6
6
6
Capacitance
200 pF
200 pF
200 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.7028 mm
9.7028 mm
9.7028 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15FD221JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount
Cornell DubilierCD10FD201JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD10FD201JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD201JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
CAPACITOR, MICA, CAP 200PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cap Mica 200pF 500V 5% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125C
CAPACITOR SILVER MICA 200PF, 500V, 5%, R
CD15 Series 500 V 200 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
CAP, 200PF, 500V, 5%; Capacitance:200pF; Voltage Rating:500V; Capacitance Tolerance:± 5%; Product Range:Type CD15 Series; Capacitor Terminals:Radial Leaded; Le; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FD201JO3F.