Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10FD101FO3

Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C T/R
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD101FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.76
$ 4.326
Stock
28
1,006
Authorized Distributors
5
6
Capacitance
100 pF
100 pF
Mount
Through Hole
Through Hole
Case/Package
3720
3720
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
8.89 mm
8.89 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FD101FO3F
CAPACITOR, MICA, CAP 100PF, TOL 1%, RADIAL DIPPED, VOL-RTG 500VDC, LS 5.9MM
Cornell DubilierCD15FD101FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cornell DubilierCD10FD910FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FD101FO3 provided by its distributors.

Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 3720
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10FD101FO3
Silver Mica Capacitor 100Pf, 500V, 1%, Radial; Capacitance:100Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CD10FD101FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor