Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD101FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 1.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD101FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+6.29%

Alternate Parts

Price @ 1000
$ 1.714
$ 20.147
Stock
1,509
101
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
-
Military Standard
Not
MIL-PRF-39001
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FD910FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount
Cornell DubilierCD15FD910FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount
Cornell DubilierCD15FD910JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD101FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cap Mica 100pF 500V 1% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Silver Mica Capacitor 100Pf, 500V, 1%, Radial; Capacidad:100Pf; Tolerancia, Capacitancia:± 1%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FD101FO3
CAP SILVER MICA, 100PF, 500V, 1%, RAD; C; CAP SILVER MICA, 100PF, 500V, 1%, RAD; Capacitance:100pF; Capacitance Tolerance:± 1%; Voltage Rating:500V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded; Lead Spacing:5.9mm; Operating Temperature Min:-55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor