Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED680JO3

Cap Mica 68pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED680JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.113
$ 10.546
$ 10.546
Stock
1,114
31
31
Authorized Distributors
6
4
4
Capacitance
68 pF
68 pF
68 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
8.6106 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15ED680JO3F
CAPACITOR, MICA, CAP 68PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD15ED680JO3
Cap Mica 68pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED620JO3F
Cap Mica 62pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C

Descriptions

Descriptions of Cornell Dubilier CD10ED680JO3 provided by its distributors.

Cap Mica 68pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount
CD10 Series 500 V 68 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor
Mica Capacitors 68pF 500V 5% | Cornell-Dubilier CD10ED680JO3
68pF ±5% 500V Through hole mounting 9.4mm*4.8mm*8.6mm
Radial CD10 500V 68pF ±5% 100ppm/C
Capacitor Silver Mica, 68Pf, 500V; Capacitance:68Pf; Voltage Rating:500V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Features:Standard Dipped; Filter Terminals:Radial Leaded; Leaded Process Compatible:No Rohs Compliant: No |Cornell Dubilier CD10ED680JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor