Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED330GO3

Cap Mica 33pF 500V 2%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED330GO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.64
$ 3.49
Stock
760
1,500
Authorized Distributors
5
6
Capacitance
33 pF
33 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
8.6106 mm
8.6106 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15ED330GO3
Cap Mica 33pF 500V 2%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED330GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount
Cornell DubilierCD15ED360GO3
Cap Mica 36pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10ED330GO3 provided by its distributors.

Cap Mica 33pF 500V 2%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 3719
Mica Radial Lead Capacitors 33pF 500V +/-2%
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10ED330GO3
Silver Mica Capacitor 33Pf, 500V, 2%, Radial; Capacidad:33Pf; Tolerancia, Capacitancia:± 2%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD10ED330GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor