Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15ED360GO3

Cap Mica 36pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED360GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-15.54%

Alternate Parts

Price @ 1000
$ 1.761
$ 1.638
$ 1.638
Stock
681
1,249
1,249
Authorized Distributors
6
6
6
Capacitance
36 pF
36 pF
36 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15ED330GO3
Cap Mica 33pF 500V 2%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED390GO3F
Cap Mica 39pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD10ED330GO3F
Cap Mica 33pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C

Descriptions

Descriptions of Cornell Dubilier CD15ED360GO3 provided by its distributors.

Cap Mica 36pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000036uF, Through Hole Mount
Mica Capacitors 36pF 500V +/-2% | Cornell-Dubilier CD15ED360GO3
Mica Capacitors, Standard Dipped 500V
36pF ±2% 500V Through hole mounting 11.4mm*4.3mm*9.1mm
Radial CD15 500V 36pF ±2% 100ppm/C
Silver Mica Capacitor 36Pf, 500V, 2%, Radial; Capacitance:36Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED360GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15-ED360GO3