Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED220JO3

Cap Mica 22pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED220JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
+13.27%

Alternate Parts

Price @ 1000
$ 2.185
$ 1.947
$ 1.947
Stock
6,068
14,583
14,583
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.4074 mm
8.4074 mm
8.4074 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15ED220JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 2.2e-05uF, Through Hole Mount
Cornell DubilierCD15ED220JO3F
CAPACITOR, MICA, CAP 22PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD10ED200JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10ED220JO3 provided by its distributors.

Cap Mica 22pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount
Mica Capacitors MICA 22PF500VJ | Cornell-Dubilier CD10ED220JO3
Mica Radial Lead Capacitors MICA 22PF500VJ
Mica Capacitors, Standard Dipped 500V
22pF ±5% 500V Through hole mounting 9.1mm*4.8mm*8.4mm
Radial CD10 500V 22pF ±5% 100ppm/C
Silver Mica Capacitor; Capacitance:22pF; Capacitance Tolerance:+/- 5 %; Working Voltage, DC:500V; Capacitor Terminals:Radial Leaded; Features:Standard Dipped; Lead Pitch:0.141"M; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor