Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10ED200JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED200JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+53.83%

Alternate Parts

Price @ 1000
$ 1.945
$ 2.045
$ 2.045
Stock
51,290
30,318
30,318
Authorized Distributors
6
6
6
Capacitance
20 pF
20 pF
20 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.4074 mm
8.4074 mm
8.4074 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15ED200JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
Cornell DubilierCD15ED200JO3
Capacitor Mica 20pF 500 Volt 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD10ED220JO3
Cap Mica 22pF 500V 5%( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10ED200JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount
Cap Mica 20pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C
SILVER MICA CAPACITOR 20PF, 500V, 5%, RADIAL
Capacitor;Mica;Cap 20pF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 3.6 mm | Cornell-Dubilier CD10ED200JO3F
CD10 Series 500 V 20 pF ±5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 20Pf, 500V, 5%, Radial; Capacidad:20Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD10ED200JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor