Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 476CKS100M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 100V 47muF ±20% 0.394Dia 10.00mm

$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476CKS100M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Electro Sonic

element14

Farnell

Inventory History

3 month trend:
-2.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVR2A470MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 230mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMQ101ELL470MHB5D
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 200mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 476CKS100M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 100V 47muF ±20% 0.394Dia 10.00mm
Capacitor, Al Electrolytic, 100 WVDC, +/- 20, Radial Leaded, 0.08 at 120 Hz
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 2.822 Ohm 0.26A 2000h 85C
Aluminum Electrolytic Capacitors - Radial Leaded 47Uf 100V 20%
CKS Series 100 V 47 uF ±20% 10x12.5mm LS=5mm Radial Electrolytic Capacitor
CAPACITOR ALUM ELEC 47UF, 100V, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:2.822ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:12.5mm; Diameter:10mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 47Uf, 100V, 20%, Radial; Rango De Producto:Serie Cks; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Illinois Capacitor 476CKS100M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor