Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 381LR271M450A032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 270muF ±20% 1.378Dia 35.00mm
$ 5.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR271M450A032.

Farnell

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.34%

Alternate Parts

Price @ 1000
$ 5.674
$ 5.056
$ 5.056
Stock
3,865
277,207
277,207
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
491 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.72 A
1.28 A
1.28 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEET-ED2G271CA
Cap Aluminum 270uF 400V 20% (25 X 45mm) Snap-In 10mm 0.491 Ohm 1560mA 3000h 105°C Bulk
PanasonicEETED2G271DA
Cap Aluminum 270uF 400V 20% (30 X 35mm) 10mm 0.491 Ohm 1560mA 3000 hr 105°C Bulk
United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKMS501VSN271MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF
Cornell Dubilier380LX271M450A032
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.737 Ohm 1800mA 3000h 85°C

Descriptions

Descriptions of Cornell Dubilier 381LR271M450A032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 270muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 270uF 450V 20% | Cornell-Dubilier 381LR271M450A032
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.491 Ohm 1720mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270μF 450V ±20% 10mm 491mΩ@ 120Hz 3000h@ 105°C 1.72A@ 120Hz,2.45A@ 20 kHz Plugins snap-in mounting,snap fit,Through hole mounting 35mm(Length)*37mm(height)
Aluminum Electrolytic Capacitor, 270Uf, 450V; Capacitance:270Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR271M450A032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor