Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 226RSS035M

Illinois Capacitor 226RSS035M Aluminum Electrolytic Capacitor 22UF, 35V, 20%, Radial
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226RSS035M.

New Yorker Electronics

Datasheet2 pages5 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-4.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECEA1EKA220I
Panasonic ECEA1EKA220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUST1V220MDD
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 57mA 1000h 105C Automotive Bulk
NichiconUSW1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1V220
Panasonic EEAGA1V220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-GA1V220H
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 105C Automotive Ammo
NichiconUSW1E220MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 226RSS035M provided by its distributors.

ILLINOIS CAPACITOR 226RSS035M ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 35V, 20%, RADIAL
RSS Series 22 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Capacitor, Al Electrolytic, 35 WVDC, +/-20, Radial Leaded, 70 mA at 120 Hz, 85 C
Aluminum Electrolytic Capacitors, +85 °C Low Profile, Radial Lead 22µF 35V
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 9.043 Ohm 0.07A 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 35V 20%
CAP, 22µF, 35V, 20%; Capacitance: 22µF; Voltage Rating: 35V; Product Range: RSS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 7mm; Operating Temperature M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 226RSS035M.