What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 106CKE400M

Illinois Capacitor 106CKE400M Aluminum Electrolytic Capacitor 10UF, 400V, 20%, Radial
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106CKE400M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Farnell

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
+5.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMG451ELL100MK20S
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 65mA 2000h 105°C Bulk
United Chemi-ConEKMQ451ELL100MJ20S
10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA-2WHG100B
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 75mA 2000h 105C Automotive Ammo
PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier 106CKE400M provided by its distributors.

ILLINOIS CAPACITOR 106CKE400M ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 400V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 400V 10muF ±20% 0.394Dia 10.00mm
CKE Series 400 V 10 uF 10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 10µF 400V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 33.157 Ohm 0.073A 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400V 20%
CAPACITOR, CAP 10 UF, TOL 20%, VOL-RTG 400 VDC, RADIAL, 10X20, ESR 33.157 OHMS
Aluminum Electrolytic Capacitor 10Uf, 400V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Illinois Capacitor 106CKE400M
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 40; ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 400V, 20%, RADIAL; Capacitance:10µF; Voltage Rating:400V; Product Range:CKE Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Packaging:Each; Lead Spacing:5mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106CKE400M .
  • 106CKE400M.