Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 105MPR400K

General Purpose Film Capacitor, Polypropylene , 1pF, 400V, 10% | Cornell-Dubilier 105MPR400K

$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105MPR400K.

Inventory History

3 month trend:
-5.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR71MI41004030K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECW-FD2W105KB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W105KB
Yageo GroupR71VN41004030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7143
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2W105K
Cap Film 1uF 450V PP 10% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo

Descriptions

Descriptions of Cornell Dubilier 105MPR400K provided by its distributors.

General Purpose Film Capacitor, Polypropylene , 1pF, 400V, 10% | Cornell-Dubilier 105MPR400K
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
ILLINOIS CAPACITOR 105MPR400K CAPACITOR POLYPROPYLENE PP FILM 1UF, 400V, 10%, RADIAL
MPR Series 400 V 1 uF ±10 % Radial Metallized Polypropylene Film Capacitor
Cap Film 1uF 400V PP 10% (31 X 15 X 22mm) Radial 27.5mm 0.177 Ohm 105C Bulk
Radial FILM CAPACITOR MPR 220V 1muF ±10% 1.220Lx0.591W 31.00mmx15.00mm
CAPACITOR POLYPROPYLENE PP FILM 1UF, 400V, 10%, RADIAL; Dielectric Type:Metallized PP; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage(AC):220V; Voltage(DC):400V; Lead Spacing:27.5mm
Capacitor Polypropylene Pp Film 1Uf, 400V, 10%, Radial; Rango De Producto:Serie Mpr; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:400V; Tipo De Condensador:- |Illinois Capacitor 105MPR400K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor