Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cooper Industries GC283

6 Pole(s), Female, Solder Terminal, Locking, Receptacle
$ 46.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Industries GC283.

IHS

Datasheet3 pages16 years ago

Newark

element14

Inventory History

3 month trend:
-52.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Cooper Industries GC283 provided by its distributors.

6 Pole(s), Female, Solder Terminal, Locking, Receptacle
Connector Circular, Spring loaded contacts
CONN DIN AUD/VID 6POS JACK PANEL MOUNT;
DIN AUDIO CONNECTOR; No. of Contacts: 6Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Connecto

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC
  • COOPER ELECTRONIC TECH
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC-283