Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TCFH60N

Finger Safe Fuse Block, 1 to 60A Amp Range, 600V AC/300V DC Volt Rating, 1 Poles, Box Lug
$ 34.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCFH60N.

Sager Electronics

Datasheet2 pages15 years ago

element14

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+688%

Supply Chain

Country of OriginMexico
Introduction Date2021-02-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseL60030M1SQ
FUSE BLOCK CART 600V 30A CHASSIS / Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
EatonTCFH30N
DIN Rail Mount Fuse Holder, 1 Fuse, 30 A, 600 VAC, Class CF, Screw
LittelfuseL60030M1C
Fuse Block Standard Non-DIN; Midget; 600V; 30A; 1P; Box Lug
LittelfuseL60030M2SQ
Fuse Holder 2Fuse 13/32" x 1-1/2" Midget 600VAC 600VDC 30/20A
Schurter0091.0002
DIN Rail Mount Fuse Holder, 2 Fuse, 30 A, 600 VAC, 600 VDC, 10.3mm x 38mm, Pressure Plate

Descriptions

Descriptions of Eaton TCFH60N provided by its distributors.

Finger Safe Fuse Block, 1 to 60A Amp Range, 600V AC/300V DC Volt Rating, 1 Poles, Box Lug
DIN Rail Mount Fuse Holder, 1 Fuse, 60 A, 600 VAC, Class CF, Screw
FUSE HOLDER, SCREW MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 60A; Fuse Size Held: -; Holder Terminals: Screw; No. of Fuses: 1Fuses; Product Range: CUBEFuse TCFH Series; Voltage Rating VAC:
Bussmann TCFH60N Fuse Holder. Bussmann Fuse Holder, Modular, 600 VAC/VDC, 60 A, 1 Pole, Class: CF, 14 to 4 AWG, 10 to 6 AWG Wire, Panel Mount, For Use With: Low Peak Finger Safe CUBE Fuse , Glass Filled Polybutylene Terephthalate, 2.6 in L x 1.03 in W x 1.6 in H. Additional Description: BUSS-TCFH60N CUBEFUSE HOLDER 60 AMP HOLDER. Catalog Description: Eaton Bussmann series TCFH modular fuse holder, Electrical panelboards, machinery disconnects, industrial control, required finger safe systems, 60 A, Class CF, Glass filled PBT, Panel, 600 Vac/dc, low-peak finger safe fuse.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN