Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse L60030M2SQ

Fuse Holder 2Fuse 13/32" x 1-1/2" Midget 600VAC 600VDC 30/20A
$ 12.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60030M2SQ.

Electro Sonic

Datasheet2 pages20 years ago

Sager Electronics

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-99.61%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse L60030M2SQ provided by its distributors.

Fuse Holder 2Fuse 13/32" x 1-1/2" Midget 600VAC 600VDC 30/20A
Avnet Japan
Fuse Block Standard Non-DIN; Midget; 600V; 30A; 2P; Screw w/QC
600 V 30 A Back Panel Mount Fuse Block for Midget Fuses
CARTRIDGE FUSE HOLDER, 30A, 600V, QC; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 30A; Fuse Size Held: -; Holder Terminals: Quick Connect, Screw; No. of Fuses: 2Fuses; Product Range: L600M Series; Voltage Rating VAC
Littelfuse L60030M2SQ POWR-GARD Midget Fuse Block Brand: Littelfuse. Part Number: L60030M-2SQ. Littelfuse POWR-GARD Midget Fuse Block, Gangable, Series: L600M, 600 VAC/VDC, 30 A, 2 Pole, Class: CC, Screw Connection, 14 to 10 AWG Wire, DIN Rail Mounting, 38 mm Fuse Length, 10 mm Diameter Fuse, 125 deg C, For Use With: BLF, BLN, BLS, FLA, FLM, FLQ, FLU, KLK, KLKD, KLQ Series Fuse, Thermoplastic, 1.533 in W x 1.25 in D x 3 in H Dimensions. Additional Description: LTFS-L60030M-2SQ L60030M2SQ ACS 600V midget block 30a 2 POLE SCREW TERMINAL 30 AMP SIZE. Catalog Description: The Littelfuse Class CC, CD and midget blocks offer generous space savings and enhanced value. DIN-rail mounting and universal mounting holes are available as well as an indication feature on all Class CD fuse blocks...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L60030M-2SQ
  • L60030M-2SQ.