What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton TCF90

Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 263.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF90.

IHS

Datasheet6 pages7 years ago

Newark

Mouser

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-32.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder
EatonTCF100
Fuse Class CF Slow Blow Acting 100A 600V Socket 76.45 X 25.4 X 32mm Glass Carton CE/CSA/UL
Eaton Bussmann Low Voltage NH NH FUSE 100AMP 500V SIZE 000 GG MGL - 100NHG000B
Littelfuse0JTD100.V
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
Littelfuse0JTD100.VXID
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK110.XXID
Fuse, LLSRK Series, Time-Delay, 600 V AC, Blade

Descriptions

Descriptions of Eaton TCF90 provided by its distributors.

Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Class CF fuse, TCF, time-delay, dual-element current limiting cube fuse, 6PK
Fuse Class CF 90A 600V Slow Blow 2-Pin Socket Carton
Industrial & Electrical Fuses 600V 90A Time Delay Finger Safe Ind
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 90A IND - TCF90
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, INDICATING, 90A
Eaton Corporation Ctn Of 6 - Time Delay Cubefuse 90A Ind
FUSE RECT 90A 600VAC/300VDC BLAD
FUSE -CUBE 600VAC 300VDC TD ID
TCF90, EATON BUSSMAN ELECTRICAL
FUSE, 90A, 600V, TIME DELAY; Voltage Rat; FUSE, 90A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:90A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:76.45mm x 25.4mm x 32mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN