Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TCF3RN

Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 73.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF3RN.

IHS

Datasheet6 pages7 years ago

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+94.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 3.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 0.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
LittelfuseKLDR03.5TXP
Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge Melamine CSA/UL
LittelfuseCCMR03.2TXP
Fuse Class CC Slow Blow Acting 3.2A 600V Holder Cartridge 10.3 X 38.1mm
Littelfuse0FLQ03.2T
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Eaton TCF3RN provided by its distributors.

Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 300000A (IR), Inline/holder
300V 600V Time Delay/Slow Blow Fuse 3A Bracket Mount 47.752mm × 750μm × 25.4mm
TCF-RN Series Dual Element 600 V 3 A Non Indicating Finger Safe Cube Fuse
FUSE, 3A, 600V, TIME DELAY; Product Range: CUBEFuse TCF Series; Fuse Current: 3A; Voltage Rating VAC: 600V; Voltage Rating VDC: 300V; Fuse Size Metric: 47.75mm x 19.05mm x 25.4mm; Fuse Size Imperial: 1.88" x 0.75" x 1" 27R1565

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCF3RN.