What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton TCF20

Fuse Class CF Slow Blow Acting 20A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
$ 83.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF20.

IHS

Datasheet6 pages7 years ago

Future Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 25ACurrent, 690V AC, 78.5mmtotal length
25Amp 690V Ac/ 460V Dc Industrial Fuse |Eaton Bussmann 25H07-660
Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
Littelfuse0FLQ020.T
Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Descriptions

Descriptions of Eaton TCF20 provided by its distributors.

Fuse Class CF Slow Blow Acting 20A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Finger Safe Cube; Class J; Dual Element Time Delay; 20A
TCF Series Time Delay 600 V 20 A 47.75 x 19.05 mm Dual Element Fuse
Industrial & Electrical Fuses 600V 20A Time Delay Finger Safe Ind
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, INDICATING, 20A
300V 600V Slow fuse Time Delay/Slow Blow 20A DINRail installation,Through hole mounting 47.752mm*750μm*25.4mm
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 20A IND - TCF20
Eaton Corporation Ctn Of 12 - Time Delay Cubefuse 20A Ind
FUSE RECT 20A 600VAC/300VDC BLAD
BUSSMANN LOW-PEAK CUBEFUSE 20A CLASS CF, TIME DELAY, 600VAC/300VDC, INDICATING, FINGER-SAFE, 300KA
FUSE -CUBE 600VAC 300VDC TD ID
TCF20, EATON BUSSMAN ELECTRICAL
FUSE, 20A, 600V, TIME DELAY; Voltage Rat; FUSE, 20A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:20A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Series:TCF

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN